PCM3168APAPRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 960
Unit Price: 8,00000 €
Datasheet
Audio Interface 24 b Serial 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM3168APAPRG4

DigiKey Part Number
PCM3168APAPRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCM3168APAPRG4
Description
IC CODEC AUDIO 24 BIT 64HTQFP
Customer Reference
Detailed Description
Audio Interface 24 b Serial 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PCM3168APAPRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
6 / 8
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
107 / 112 (Differential), 104 / 112 (Single-Ended)
Dynamic Range, ADCs / DACs (db) Typ
107 / 112 (Differential), 104 / 112 (Single-Ended)
Voltage - Supply, Analog
4.5V ~ 5.5V
Voltage - Supply, Digital
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,42021 €5.420,21 €
Manufacturers Standard Package
Unit Price without VAT:5,42021 €
Unit Price with VAT:6,45005 €