Audio 16 b, 20 b, 24 b, 32 b 768k I2C, I2S, TDM 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM3140QRGERQ1

DigiKey Part Number
296-PCM3140QRGERQ1TR-ND - Tape & Reel (TR)
296-PCM3140QRGERQ1CT-ND - Cut Tape (CT)
296-PCM3140QRGERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM3140QRGERQ1
Description
IC DAS/ADC/DAC SPECIAL 24-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio 16 b, 20 b, 24 b, 32 b 768k I2C, I2S, TDM 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCM3140QRGERQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Audio
Number of Channels
4
Resolution (Bits)
16 b, 20 b, 24 b, 32 b
Sampling Rate (Per Second)
768k
Data Interface
I2C, I2S, TDM
Voltage Supply Source
Single Supply
Voltage - Supply
1.7V ~ 1.9V, 3V ~ 3.6V, 1.65V ~ 1.95V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,95000 €3,95 €
102,99400 €29,94 €
252,75640 €68,91 €
1002,49480 €249,48 €
2502,37008 €592,52 €
5002,36878 €1.184,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,15661 €6.469,83 €
Manufacturers Standard Package
Unit Price without VAT:3,95000 €
Unit Price with VAT:4,70050 €