
PCM3070IRHBT | |
|---|---|
DigiKey Part Number | 296-28298-2-ND - Tape & Reel (TR) 296-28298-1-ND - Cut Tape (CT) 296-28298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM3070IRHBT |
Description | IC STEREO AUD CODEC 32BIT 32QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 32 b I2C, Serial, SPI™ 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PCM3070IRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C, Serial, SPI™ | |
Resolution (Bits) | 32 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 93 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | 90 / 100 | |
Voltage - Supply, Analog | 1.8V ~ 3.6V | |
Voltage - Supply, Digital | 1.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,69000 € | 7,69 € |
| 10 | 5,97000 € | 59,70 € |
| 25 | 5,54080 € | 138,52 € |
| 100 | 5,06850 € | 506,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,70224 € | 1.175,56 € |
| 500 | 4,57050 € | 2.285,25 € |
| 750 | 4,50452 € | 3.378,39 € |
| 1.250 | 4,43142 € | 5.539,28 € |
| 1.750 | 4,38869 € | 7.680,21 € |
| Unit Price without VAT: | 7,69000 € |
|---|---|
| Unit Price with VAT: | 9,15110 € |

