
PCM3008TG4 | |
|---|---|
DigiKey Part Number | PCM3008TG4-ND |
Manufacturer | |
Manufacturer Product Number | PCM3008TG4 |
Description | IC STEREO CODEC 16BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b Serial 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM3008TG4 Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 88 / 92 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 88 / 92 |
Packaging Tube | Voltage - Supply, Analog 2.1V ~ 3.6V |
Part Status Discontinued at DigiKey | Voltage - Supply, Digital 2.1V ~ 3.6V |
Type Stereo Audio | Operating Temperature -25°C ~ 85°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 16 b | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 16-TSSOP |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 4,82078 € | 433,87 € |
| Unit Price without VAT: | 4,82078 € |
|---|---|
| Unit Price with VAT: | 5,73673 € |

