
PCM3002E/2K | |
|---|---|
DigiKey Part Number | PCM3002E/2K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM3002E/2K |
Description | IC STEREO AUDIO CODEC 24-SSOP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 20 b Serial 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM3002E/2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 20 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 90 / 94 | |
Dynamic Range, ADCs / DACs (db) Typ | 90 / 94 | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,08951 € | 12.179,02 € |
| Unit Price without VAT: | 6,08951 € |
|---|---|
| Unit Price with VAT: | 7,24652 € |

