
PCM2912PJT | |
|---|---|
DigiKey Part Number | 296-23130-ND |
Manufacturer | |
Manufacturer Product Number | PCM2912PJT |
Description | IC STEREO AUD CODEC W/USB 32TQFP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b USB 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PCM2912PJT Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 92 / 92 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 90 / 90 |
Packaging Tray | Voltage - Supply, Analog 4.35V ~ 5.25V |
Part Status Not For New Designs | Voltage - Supply, Digital 4.35V ~ 5.25V |
Type Stereo Audio | Operating Temperature -25°C ~ 85°C |
Data Interface USB | Mounting Type Surface Mount |
Resolution (Bits) 16 b | Package / Case 32-TQFP |
Number of ADCs / DACs 1 / 2 | Supplier Device Package 32-TQFP (7x7) |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,22000 € | 18,22 € |
| 10 | 14,55700 € | 145,57 € |
| 25 | 13,64160 € | 341,04 € |
| 100 | 12,63560 € | 1.263,56 € |
| 250 | 12,15612 € | 3.039,03 € |
| 500 | 11,86710 € | 5.933,55 € |
| Unit Price without VAT: | 18,22000 € |
|---|---|
| Unit Price with VAT: | 21,68180 € |

