PCM2906DBRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 6,86573 €
Datasheet
Stereo Audio Interface 16 b USB 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM2906DBRG4

DigiKey Part Number
PCM2906DBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCM2906DBRG4
Description
IC STEREO AUD CODEC W/USB 28SSOP
Customer Reference
Detailed Description
Stereo Audio Interface 16 b USB 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM2906DBRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio, ADCs / DACs (db) Typ
89 / 96
Manufacturer
Texas Instruments
Dynamic Range, ADCs / DACs (db) Typ
89 / 93
Packaging
Tape & Reel (TR)
Voltage - Supply, Analog
4.35V ~ 5.25V
Part Status
Obsolete
Voltage - Supply, Digital
4.35V ~ 5.25V
Type
Stereo Audio
Operating Temperature
-25°C ~ 85°C
Data Interface
USB
Mounting Type
Surface Mount
Resolution (Bits)
16 b
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of ADCs / DACs
2 / 2
Supplier Device Package
28-SSOP
Sigma Delta
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCM2904DBRTexas Instruments0PCM2904DBR-ND6,86573 €Similar
Obsolete
This product is no longer manufactured. View Substitutes