


PCM2904DB | |
|---|---|
DigiKey Part Number | 296-13478-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM2904DB |
Description | IC STEREO AUD CODEC W/USB 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b USB 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM2904DB Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 89 / 96 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 89 / 93 |
Packaging Tube | Voltage - Supply, Analog 4.35V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 4.35V ~ 5.25V |
Type Stereo Audio | Operating Temperature -25°C ~ 85°C |
Data Interface USB | Mounting Type Surface Mount |
Resolution (Bits) 16 b | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 28-SSOP |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,67000 € | 13,67 € |
| 10 | 10,82400 € | 108,24 € |
| 47 | 9,71681 € | 456,69 € |
| 141 | 9,17702 € | 1.293,96 € |
| 282 | 8,91287 € | 2.513,43 € |
| 517 | 8,72052 € | 4.508,51 € |
| Unit Price without VAT: | 13,67000 € |
|---|---|
| Unit Price with VAT: | 16,26730 € |

