


PCM2901E | |
|---|---|
DigiKey Part Number | 296-12985-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM2901E |
Description | IC STEREO AUD CODEC W/USB 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b USB 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM2901E Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 89 / 96 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 89 / 93 |
Packaging Tube | Voltage - Supply, Analog 3V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 3V ~ 3.6V |
Type Stereo Audio | Operating Temperature 0°C ~ 70°C |
Data Interface USB | Mounting Type Surface Mount |
Resolution (Bits) 16 b | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 28-SSOP |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,75000 € | 13,75 € |
| 10 | 10,88600 € | 108,86 € |
| 47 | 9,77426 € | 459,39 € |
| 141 | 9,23177 € | 1.301,68 € |
| 282 | 8,96635 € | 2.528,51 € |
| 517 | 8,77300 € | 4.535,64 € |
| Unit Price without VAT: | 13,75000 € |
|---|---|
| Unit Price with VAT: | 16,36250 € |

