Direct



PCM2900BDBR | |
|---|---|
DigiKey Part Number | 296-24137-2-ND - Tape & Reel (TR) 296-24137-1-ND - Cut Tape (CT) 296-24137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM2900BDBR |
Description | IC STEREO AUD CODEC W/USB 28SSOP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 8 b USB 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM2900BDBR Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 89 / 96 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 89 / 93 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 4.35V ~ 5.25V |
Part Status Not For New Designs | Voltage - Supply, Digital 4.35V ~ 5.25V |
Type Stereo Audio | Operating Temperature -25°C ~ 85°C |
Data Interface USB | Mounting Type Surface Mount |
Resolution (Bits) 8 b | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of ADCs / DACs 1 / 1 | Supplier Device Package 28-SSOP |
Sigma Delta Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCM2900CDBR | Texas Instruments | 2.584 | 296-29870-1-ND | 9,71000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,37000 € | 18,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 11,57193 € | 23.143,86 € |
| Unit Price without VAT: | 18,37000 € |
|---|---|
| Unit Price with VAT: | 21,86030 € |


