Similar

PCM2707PJTG4 | |
|---|---|
DigiKey Part Number | PCM2707PJTG4-ND |
Manufacturer | |
Manufacturer Product Number | PCM2707PJTG4 |
Description | IC DAS/ADC/DAC SPECIAL 32-TQFP |
Customer Reference | |
Detailed Description | Audio 16 b 48k SPI, USB 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PCM2707PJTG4 Models |
Category | Data Interface SPI, USB |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tube | Voltage - Supply 3V ~ 3.6V, 5V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 32-TQFP |
Resolution (Bits) 16 b | Supplier Device Package 32-TQFP (7x7) |
Sampling Rate (Per Second) 48k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCM2705CDB | Texas Instruments | 0 | 296-31378-ND | 9,73000 € | Similar |


