
PCM2705EVM-U | |
|---|---|
DigiKey Part Number | 296-52450-ND |
Manufacturer | |
Manufacturer Product Number | PCM2705EVM-U |
Description | EVAL BOARD FOR PCM2705 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCM2705 - Audio/Stereo DAC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Audio/Stereo DAC | |
Embedded | No | |
Utilized IC / Part | PCM2705 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,43000 € | 154,43 € |
| Unit Price without VAT: | 154,43000 € |
|---|---|
| Unit Price with VAT: | 183,77170 € |

