


PCM2705CDBR | |
|---|---|
DigiKey Part Number | 296-29562-2-ND - Tape & Reel (TR) 296-29562-1-ND - Cut Tape (CT) 296-29562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM2705CDBR |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio 16 b 48k SPI, USB 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM2705CDBR Models |
Category | Data Interface SPI, USB |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V, 5V |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Resolution (Bits) 16 b | Supplier Device Package 28-SSOP |
Sampling Rate (Per Second) 48k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 10 | 5,86900 € | 58,69 € |
| 25 | 5,44720 € | 136,18 € |
| 100 | 4,98250 € | 498,25 € |
| 250 | 4,87892 € | 1.219,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,88267 € | 7.765,34 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |




