


PCM2705CDBR | |
|---|---|
DigiKey Part Number | 296-29562-2-ND - Tape & Reel (TR) 296-29562-1-ND - Cut Tape (CT) 296-29562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM2705CDBR |
Description | IC AUDIO 16BIT 48K 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio 16 b 48k SPI, USB 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM2705CDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 48k | |
Data Interface | SPI, USB | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,44000 € | 7,44 € |
| 10 | 5,77000 € | 57,70 € |
| 25 | 5,35480 € | 133,87 € |
| 100 | 4,89830 € | 489,83 € |
| 250 | 4,68052 € | 1.170,13 € |
| 500 | 4,54926 € | 2.274,63 € |
| 1.000 | 4,44126 € | 4.441,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,81705 € | 7.634,10 € |
| Unit Price without VAT: | 7,44000 € |
|---|---|
| Unit Price with VAT: | 8,85360 € |










