MFR Recommended

PCM2704DBRG4 | |
|---|---|
DigiKey Part Number | PCM2704DBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM2704DBRG4 |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Customer Reference | |
Detailed Description | Audio 16 b 48k SPI, USB 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM2704DBRG4 Models |
Category | Data Interface SPI, USB |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V, 5V |
Part Status Discontinued at DigiKey | Operating Temperature -25°C ~ 85°C |
Type Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Resolution (Bits) 16 b | Supplier Device Package 28-SSOP |
Sampling Rate (Per Second) 48k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCM2704DBR | Texas Instruments | 3.004 | 296-23123-1-ND | 7,31000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,14537 € | 8.290,74 € |
| Unit Price without VAT: | 4,14537 € |
|---|---|
| Unit Price with VAT: | 4,93299 € |


