
PCM2704DBR | |
|---|---|
DigiKey Part Number | 296-23123-2-ND - Tape & Reel (TR) 296-23123-1-ND - Cut Tape (CT) 296-23123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM2704DBR |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Customer Reference | |
Detailed Description | Audio 16 b 48k SPI, USB 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM2704DBR Models |
Category | Data Interface SPI, USB |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V, 5V |
Part Status Not For New Designs | Operating Temperature -25°C ~ 85°C |
Type Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Resolution (Bits) 16 b | Supplier Device Package 28-SSOP |
Sampling Rate (Per Second) 48k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,31000 € | 7,31 € |
| 10 | 5,67100 € | 56,71 € |
| 25 | 5,26040 € | 131,51 € |
| 100 | 4,80890 € | 480,89 € |
| 250 | 4,70204 € | 1.175,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,26974 € | 8.539,48 € |
| Unit Price without VAT: | 7,31000 € |
|---|---|
| Unit Price with VAT: | 8,69890 € |

