


PCM2702E | |
|---|---|
DigiKey Part Number | PCM2702E-ND |
Manufacturer | |
Manufacturer Product Number | PCM2702E |
Description | IC AUDIO 16BIT 48K 28SSOP |
Customer Reference | |
Detailed Description | Audio 16 b 48k USB 28-SSOP |
EDA/CAD Models | PCM2702E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 48k | |
Data Interface | USB | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |

