Audio 16 b 48k USB 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM2702E/2K

DigiKey Part Number
PCM2702E/2K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCM2702E/2K
Description
IC AUDIO 16BIT 48K 28SSOP
Customer Reference
Detailed Description
Audio 16 b 48k USB 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM2702E/2K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Audio
Number of Channels
2
Resolution (Bits)
16 b
Sampling Rate (Per Second)
48k
Data Interface
USB
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 3.6V, 5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 25.300 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

25.300In Stock
Ships from Rochester Electronics, LLC