
PCM1870YZFR | |
|---|---|
DigiKey Part Number | PCM1870YZFR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM1870YZFR |
Description | IC DAS/ADC/DAC SPECIAL 24-DSBGA |
Customer Reference | |
Detailed Description | ADC, Audio 16 b 5k ~ 50k I2C, Serial, SPI™ 24-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | PCM1870YZFR Models |
Category | Data Interface I2C, Serial, SPI™ |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 3.6V, 2.4V ~ 3.6V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type ADC, Audio | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 24-UFBGA, DSBGA |
Resolution (Bits) 16 b | Supplier Device Package 24-DSBGA |
Sampling Rate (Per Second) 5k ~ 50k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,97182 € | 5.915,46 € |
| Unit Price without VAT: | 1,97182 € |
|---|---|
| Unit Price with VAT: | 2,34647 € |

