
PCM1870RHFT | |
|---|---|
DigiKey Part Number | 296-32203-2-ND - Tape & Reel (TR) 296-32203-1-ND - Cut Tape (CT) 296-32203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1870RHFT |
Description | IC ADC/AUD 16BIT 5K-50K 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 16 b 5k ~ 50k I2C, Serial, SPI™ 24-VQFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCM1870RHFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 5k ~ 50k | |
Data Interface | I2C, Serial, SPI™ | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.71V ~ 3.6V, 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 € | 5,85 € |
| 10 | 4,50100 € | 45,01 € |
| 25 | 4,16440 € | 104,11 € |
| 100 | 3,79480 € | 379,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,38304 € | 845,76 € |
| 500 | 3,28260 € | 1.641,30 € |
| 750 | 3,23229 € | 2.424,22 € |
| 1.250 | 3,17655 € | 3.970,69 € |
| 1.750 | 3,14396 € | 5.501,93 € |
| 2.500 | 3,11264 € | 7.781,60 € |
| Unit Price without VAT: | 5,85000 € |
|---|---|
| Unit Price with VAT: | 6,96150 € |

