
PCM1864DBTR | |
|---|---|
DigiKey Part Number | 296-40479-2-ND - Tape & Reel (TR) 296-40479-1-ND - Cut Tape (CT) 296-40479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1864DBTR |
Description | IC DAS/ADC/DAC SPECIAL 30-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k I2C, SPI 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1864DBTR Models |
Category | Data Interface I2C, SPI |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type ADC, Audio | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 30-TFSOP (0.173", 4.40mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 30-TSSOP |
Sampling Rate (Per Second) 192k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 € | 6,46 € |
| 10 | 4,98700 € | 49,87 € |
| 25 | 4,61880 € | 115,47 € |
| 100 | 4,21410 € | 421,41 € |
| 250 | 4,02116 € | 1.005,29 € |
| 500 | 3,90486 € | 1.952,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,62173 € | 7.243,46 € |
| Unit Price without VAT: | 6,46000 € |
|---|---|
| Unit Price with VAT: | 7,68740 € |


