ADC, Audio 24 b 96k I2C, Serial 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1851PJT

DigiKey Part Number
296-16930-ND
Manufacturer
Manufacturer Product Number
PCM1851PJT
Description
IC ADC/AUDIO 24BIT 96K 32TQFP
Customer Reference
Detailed Description
ADC, Audio 24 b 96k I2C, Serial 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
PCM1851PJT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Not For New Designs
Type
ADC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
96k
Data Interface
I2C, Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
2.7V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 9.697 View Now
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2509,25644 €2.314,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,25644 €
Unit Price with VAT:11,01516 €

Other Suppliers on DigiKey

9.697In Stock
Ships from Rochester Electronics, LLC