ADC, Audio 24 b 96k I2C, Serial 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1851APJT

DigiKey Part Number
296-21586-ND
Manufacturer
Manufacturer Product Number
PCM1851APJT
Description
IC DAS/ADC/DAC SPECIAL 32-TQFP
Customer Reference
Detailed Description
ADC, Audio 24 b 96k I2C, Serial 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
PCM1851APJT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
I2C, Serial
Manufacturer
Texas Instruments
Voltage Supply Source
Analog and Digital
Packaging
Bulk
Voltage - Supply
2.7V ~ 3.6V, 4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
ADC, Audio
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
32-TQFP
Resolution (Bits)
24 b
Supplier Device Package
32-TQFP (7x7)
Sampling Rate (Per Second)
96k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types