
PCM1822QRTERQ1 | |
|---|---|
DigiKey Part Number | 296-PCM1822QRTERQ1-ND |
Manufacturer | |
Manufacturer Product Number | PCM1822QRTERQ1 |
Description | IC DAS/ADC/DAC SPECIAL 20-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 32 b 8k ~ 192k I2S, TDM 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PCM1822QRTERQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 8k ~ 192k | |
Data Interface | I2S, TDM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3.6V, 1.65V, 3V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,19664 € | 3.589,92 € |
| Unit Price without VAT: | 1,19664 € |
|---|---|
| Unit Price with VAT: | 1,42400 € |

