
PCM1822Q1EVM | |
---|---|
DigiKey Part Number | 296-PCM1822Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | PCM1822Q1EVM |
Description | EVAL BOARD FOR PCM1822-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCM1822-Q1 - Audio/Stereo ADC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Audio/Stereo ADC | |
Embedded | - | |
Utilized IC / Part | PCM1822-Q1 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 204,84000 € | 204,84 € |
Unit Price without VAT: | 204,84000 € |
---|---|
Unit Price with VAT: | 243,75960 € |