MFR Recommended

PCM1803ADBRG4 | |
|---|---|
DigiKey Part Number | PCM1803ADBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM1803ADBRG4 |
Description | IC ADC/AUDIO 24BIT 96K 20SSOP |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 96k Serial 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1803ADBRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,02406 € | 4.048,12 € |
| 4.000 | 1,98485 € | 7.939,40 € |
| Unit Price without VAT: | 2,02406 € |
|---|---|
| Unit Price with VAT: | 2,40863 € |


