
PCM1802DBG4 | |
|---|---|
DigiKey Part Number | PCM1802DBG4-ND |
Manufacturer | |
Manufacturer Product Number | PCM1802DBG4 |
Description | IC DAS/ADC/DAC SPECIAL 20-SSOP |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 96k Serial 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1802DBG4 Models |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tube | Voltage - Supply 2.7V ~ 3.6V, 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type ADC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 20-SSOP |
Sampling Rate (Per Second) 96k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCM1802DB | Texas Instruments | 839 | PCM1802DB-ND | 4,75000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 2,64969 € | 344,46 € |
| Unit Price without VAT: | 2,64969 € |
|---|---|
| Unit Price with VAT: | 3,15313 € |


