
PCM1800E/2K | |
|---|---|
DigiKey Part Number | PCM1800E/2K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM1800E/2K |
Description | IC ADC/AUDIO 20BIT 48K 24SSOP |
Customer Reference | |
Detailed Description | ADC, Audio 20 b 48k Serial 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1800E/2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 20 b | |
Sampling Rate (Per Second) | 48k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,02272 € | 12.045,44 € |
| Unit Price without VAT: | 6,02272 € |
|---|---|
| Unit Price with VAT: | 7,16704 € |

