


PCM1794ADBR | |
|---|---|
DigiKey Part Number | 296-21537-2-ND - Tape & Reel (TR) 296-21537-1-ND - Cut Tape (CT) 296-21537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1794ADBR |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k I2S 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1794ADBR Models |
Category | Data Interface I2S |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V, 5V |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 3 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 28-SSOP |
Sampling Rate (Per Second) 200k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,15000 € | 14,15 € |
| 10 | 11,21400 € | 112,14 € |
| 25 | 10,48080 € | 262,02 € |
| 100 | 9,67530 € | 967,53 € |
| 250 | 9,29124 € | 2.322,81 € |
| 500 | 9,05976 € | 4.529,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 8,60828 € | 17.216,56 € |
| Unit Price without VAT: | 14,15000 € |
|---|---|
| Unit Price with VAT: | 16,83850 € |




