MFR Recommended

PCM1792ADBG4 | |
|---|---|
DigiKey Part Number | PCM1792ADBG4-ND |
Manufacturer | |
Manufacturer Product Number | PCM1792ADBG4 |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k DSD, PCM 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1792ADBG4 Models |
Category | Data Interface DSD, PCM |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tube | Voltage - Supply 3V ~ 3.6V, 5V |
Part Status Discontinued at DigiKey | Operating Temperature -25°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 3 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 28-SSOP |
Sampling Rate (Per Second) 200k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCM1792ADB | Texas Instruments | 211 | 296-26303-5-ND | 20,74000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 13,61915 € | 640,10 € |
| Unit Price without VAT: | 13,61915 € |
|---|---|
| Unit Price with VAT: | 16,20679 € |


