


PCM1789TPWRQ1 | |
|---|---|
DigiKey Part Number | 296-28413-2-ND - Tape & Reel (TR) 296-28413-1-ND - Cut Tape (CT) 296-28413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1789TPWRQ1 |
Description | IC DAS/ADC/DAC SPECIAL 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k DSP, I2S 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1789TPWRQ1 Models |
Category | Voltage Supply Source Analog and Digital |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type DAC, Audio | Grade Automotive |
Number of Channels 2 | Qualification AEC-Q100 |
Resolution (Bits) 24 b | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Sampling Rate (Per Second) 192k | Supplier Device Package 24-TSSOP |
Data Interface DSP, I2S | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,71459 € | 3.429,18 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

