
PCM1774RGPT | |
|---|---|
DigiKey Part Number | 296-22036-2-ND - Tape & Reel (TR) 296-22036-1-ND - Cut Tape (CT) 296-22036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1774RGPT |
Description | IC DAS/ADC/DAC SPECIAL 20-QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 16 b 50k DSP, I2S 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCM1774RGPT Models |
Category | Data Interface DSP, I2S |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 20-VFQFN Exposed Pad |
Resolution (Bits) 16 b | Supplier Device Package 20-QFN (4x4) |
Sampling Rate (Per Second) 50k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 3,00200 € | 30,02 € |
| 25 | 2,76400 € | 69,10 € |
| 100 | 2,50200 € | 250,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,37704 € | 594,26 € |
| 500 | 2,30174 € | 1.150,87 € |
| 750 | 2,26401 € | 1.698,01 € |
| 1.250 | 2,22224 € | 2.777,80 € |
| 1.750 | 2,19782 € | 3.846,19 € |
| 2.500 | 2,17434 € | 5.435,85 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |

