MFR Recommended

PCM1774RGPRG4 | |
|---|---|
DigiKey Part Number | PCM1774RGPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM1774RGPRG4 |
Description | IC DAS/ADC/DAC SPECIAL 20-QFN |
Customer Reference | |
Detailed Description | DAC, Audio 16 b 50k DSP, I2S 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCM1774RGPRG4 Models |
Category | Data Interface DSP, I2S |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 1.7V ~ 3.6V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 20-VFQFN Exposed Pad |
Resolution (Bits) 16 b | Supplier Device Package 20-QFN (4x4) |
Sampling Rate (Per Second) 50k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCM1774RGPR | Texas Instruments | 3.914 | 296-46175-1-ND | 2,75000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,58678 € | 4.760,34 € |
| Unit Price without VAT: | 1,58678 € |
|---|---|
| Unit Price with VAT: | 1,88827 € |


