
PCM1773RGAR | |
|---|---|
DigiKey Part Number | PCM1773RGAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM1773RGAR |
Description | IC DAC/AUDIO 24BIT 50K 20VQFN |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 50k I2S 20-VQFN (4.2x4.2) |
Datasheet | Datasheet |
EDA/CAD Models | PCM1773RGAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 50k | |
Data Interface | I2S | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN | |
Supplier Device Package | 20-VQFN (4.2x4.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,48537 € | 2.970,74 € |
| 4.000 | 1,45492 € | 5.819,68 € |
| Unit Price without VAT: | 1,48537 € |
|---|---|
| Unit Price with VAT: | 1,76759 € |

