
PCM1772RGAR | |
|---|---|
DigiKey Part Number | PCM1772RGAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM1772RGAR |
Description | IC DAS/ADC/DAC SPECIAL 20-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 50k I2S 20-VQFN (4.2x4.2) |
Datasheet | Datasheet |
EDA/CAD Models | PCM1772RGAR Models |
Category | Data Interface I2S |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) | Voltage - Supply 1.6V ~ 3.6V |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 20-VFQFN |
Resolution (Bits) 24 b | Supplier Device Package 20-VQFN (4.2x4.2) |
Sampling Rate (Per Second) 50k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,91433 € | 3.828,66 € |
| Unit Price without VAT: | 1,91433 € |
|---|---|
| Unit Price with VAT: | 2,27805 € |

