
PCM1772PW | |
|---|---|
DigiKey Part Number | 296-13474-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM1772PW |
Description | IC DAS/ADC/DAC SPECIAL 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 50k I2S 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1772PW Models |
Category | Data Interface I2S |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Tube | Voltage - Supply 1.6V ~ 3.6V |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 16-TSSOP |
Sampling Rate (Per Second) 50k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,52650 € | 1.263,25 € |
| Unit Price without VAT: | 2,52650 € |
|---|---|
| Unit Price with VAT: | 3,00654 € |

