Similar

PCM1771RGAR | |
|---|---|
DigiKey Part Number | PCM1771RGAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM1771RGAR |
Description | IC DAS/ADC/DAC SPECIAL 20-VQFN |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 50k I2S 20-VQFN (4.2x4.2) |
Datasheet | Datasheet |
EDA/CAD Models | PCM1771RGAR Models |
Category | Data Interface I2S |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) | Voltage - Supply 1.6V ~ 3.6V |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 20-VFQFN |
Resolution (Bits) 24 b | Supplier Device Package 20-VQFN (4.2x4.2) |
Sampling Rate (Per Second) 50k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCM1771RGA | Rochester Electronics, LLC | 7.000 | 2156-PCM1771RGA-TI-ND | 2,14175 € | Similar |


