


PCM1760U-L | |
|---|---|
DigiKey Part Number | PCM1760U-L-ND |
Manufacturer | |
Manufacturer Product Number | PCM1760U-L |
Description | IC ADC 20BIT 28-SOIC |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCM1760U-L Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tube | Voltage - Supply, Analog ±5V |
Part Status Obsolete | Voltage - Supply, Digital ±5V |
Number of Bits 20 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 48k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 2 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 28-SOIC |
Data Interface Serial | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |

