
PCM1755DBQR | |
|---|---|
DigiKey Part Number | PCM1755DBQR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM1755DBQR |
Description | IC DAC/AUDIO 24BIT 200K 16SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k I2S 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1755DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | I2S | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,52826 € | 3.056,52 € |
| 4.000 | 1,49710 € | 5.988,40 € |
| Unit Price without VAT: | 1,52826 € |
|---|---|
| Unit Price with VAT: | 1,81863 € |

