
PCM1754TDBQRQ1 | |
|---|---|
DigiKey Part Number | 296-27406-2-ND - Tape & Reel (TR) 296-27406-1-ND - Cut Tape (CT) 296-27406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1754TDBQRQ1 |
Description | IC DAC/AUDIO 24BIT 200K 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k I2S 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1754TDBQRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 3 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | I2S | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21400 € | 12,14 € |
| 25 | 1,10520 € | 27,63 € |
| 100 | 0,98600 € | 98,60 € |
| 250 | 0,92900 € | 232,25 € |
| 500 | 0,89464 € | 447,32 € |
| 1.000 | 0,86637 € | 866,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,84311 € | 1.686,22 € |
| 4.000 | 0,82395 € | 3.295,80 € |
| 6.000 | 0,81436 € | 4.886,16 € |
| 10.000 | 0,80373 € | 8.037,30 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

