
PCM1754DBQR | |
|---|---|
DigiKey Part Number | 296-26302-2-ND - Tape & Reel (TR) 296-26302-1-ND - Cut Tape (CT) 296-26302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1754DBQR |
Description | IC DAC/AUDIO 24BIT 200K 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k I2S 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1754DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | I2S | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,06400 € | 10,64 € |
| 25 | 0,96680 € | 24,17 € |
| 100 | 0,86010 € | 86,01 € |
| 250 | 0,80932 € | 202,33 € |
| 500 | 0,77868 € | 389,34 € |
| 1.000 | 0,75347 € | 753,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,75471 € | 1.509,42 € |
| 4.000 | 0,73712 € | 2.948,48 € |
| 6.000 | 0,72832 € | 4.369,92 € |
| 10.000 | 0,71856 € | 7.185,60 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |










