
PCM1744U/2KG4 | |
|---|---|
DigiKey Part Number | PCM1744U/2KG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM1744U/2KG4 |
Description | IC DAS/ADC/DAC SPECIAL 14-SOIC |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 96k I2S 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCM1744U/2KG4 Models |
Category | Data Interface I2S |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type DAC, Audio | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Channels 2 | Supplier Device Package 14-SOIC |
Resolution (Bits) 24 b | Base Product Number |
Sampling Rate (Per Second) 96k |

