DAC, Audio 24 b 96k I2S 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1744U/2K

DigiKey Part Number
PCM1744U/2K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCM1744U/2K
Description
IC DAC/AUDIO 24BIT 96K 14SOIC
Customer Reference
Detailed Description
DAC, Audio 24 b 96k I2S 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PCM1744U/2K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
96k
Data Interface
I2S
Voltage Supply Source
Single Supply
Voltage - Supply
5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types