
PCM1742KE | |
|---|---|
DigiKey Part Number | PCM1742KE-ND |
Manufacturer | |
Manufacturer Product Number | PCM1742KE |
Description | IC DAS/ADC/DAC SPECIAL 16-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k I2S 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1742KE Models |
Category | Data Interface I2S |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tube | Voltage - Supply 3V ~ 3.6V, 5V |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 16-SSOP |
Sampling Rate (Per Second) 200k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,35767 € | 1.007,30 € |
| Unit Price without VAT: | 3,35767 € |
|---|---|
| Unit Price with VAT: | 3,99563 € |

