DAC, Audio 24 b 200k I2S 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC, Audio 24 b 200k I2S 28-SSOP
28-SSOP

PCM1739E

DigiKey Part Number
PCM1739E-ND
Manufacturer
Manufacturer Product Number
PCM1739E
Description
IC DAS/ADC/DAC SPECIAL 28-SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DAC, Audio 24 b 200k I2S 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1739E Models
Product Attributes
Filter Similar Products
Category
Data Interface
I2S
Manufacturer
Texas Instruments
Voltage Supply Source
Analog and Digital
Series
Voltage - Supply
3V ~ 3.6V, 5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
DAC, Audio
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Channels
3
Supplier Device Package
28-SSOP
Resolution (Bits)
24 b
Base Product Number
Sampling Rate (Per Second)
200k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 7.715 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
948,81638 €828,74 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,81638 €
Unit Price with VAT:10,49149 €

Other Suppliers on DigiKey

7.715In Stock
Ships from Rochester Electronics, LLC