MFR Recommended

PCM1739E/2KG4 | |
|---|---|
DigiKey Part Number | PCM1739E/2KG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM1739E/2KG4 |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k I2S 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1739E/2KG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | DAC, Audio | |
Number of Channels | 3 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,71921 € | 11.438,42 € |
| Unit Price without VAT: | 5,71921 € |
|---|---|
| Unit Price with VAT: | 6,80586 € |


