
PCM1733U/2KG4 | |
|---|---|
DigiKey Part Number | PCM1733U/2KG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM1733U/2KG4 |
Description | IC DAS/ADC/DAC SPECIAL 14-SOIC |
Customer Reference | |
Detailed Description | DAC, Audio 18 b 96k I2S 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCM1733U/2KG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 3 | |
Resolution (Bits) | 18 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | I2S | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |


