PCM1730E/2KG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 11.245
Unit Price: 19,15692 €
Datasheet
DAC, Audio 24 b 200k I2S 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1730E/2KG4

DigiKey Part Number
PCM1730E/2KG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCM1730E/2KG4
Description
IC DAS/ADC/DAC SPECIAL 28-SSOP
Customer Reference
Detailed Description
DAC, Audio 24 b 200k I2S 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1730E/2KG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
I2S
Manufacturer
Texas Instruments
Voltage Supply Source
Analog and Digital
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V, 5V
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Type
DAC, Audio
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
28-SSOP (0.209", 5.30mm Width)
Resolution (Bits)
24 b
Supplier Device Package
28-SSOP
Sampling Rate (Per Second)
200k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCM1730ERochester Electronics, LLC11.2452156-PCM1730E-ND19,15692 €Direct
Obsolete
This product is no longer manufactured. View Substitutes