
PCM1730E/2K | |
|---|---|
DigiKey Part Number | PCM1730E/2K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM1730E/2K |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k I2S 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1730E/2K Models |
Category | Data Interface I2S |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V, 5V |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 28-SSOP |
Sampling Rate (Per Second) 200k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCM1730E | Rochester Electronics, LLC | 11.245 | 2156-PCM1730E-ND | 19,31000 € | Direct |


