
PCM1726E | |
|---|---|
DigiKey Part Number | 2156-PCM1726E-TI-ND |
Manufacturer | |
Manufacturer Product Number | PCM1726E |
Description | IC DAS/ADC/DAC SPECIAL 20-SSOP |
Customer Reference | |
Detailed Description | 20-SSOP |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Series | Supplier Device Package 20-SSOP |
Packaging Tube | Base Product Number |
Part Status Obsolete |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 2,44162 € | 256,37 € |
| Unit Price without VAT: | 2,44162 € |
|---|---|
| Unit Price with VAT: | 2,90553 € |

